Enclosed DC DC Converter 1 Output 24V 2.5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 60-7215H

DigiKey Part Number
1951-TMDC60-7215H-ND
Manufacturer
Manufacturer Product Number
TMDC 60-7215H
Description
DC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.5A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 60-7215H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
Traco Power
Power (Watts)
60W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 90°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,95000 €86,95 €
583,71200 €418,56 €
1082,35200 €823,52 €
2580,58440 €2.014,61 €
5079,27060 €3.963,53 €
10077,97730 €7.797,73 €
Manufacturers Standard Package
Unit Price without VAT:86,95000 €
Unit Price with VAT:103,47050 €