Enclosed DC DC Converter 1 Output 12V 5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 60-7212H

DigiKey Part Number
1951-TMDC60-7212H-ND
Manufacturer
Manufacturer Product Number
TMDC 60-7212H
Description
DC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 5A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 60-7212H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Traco Power
Power (Watts)
60W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 90°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,94000 €86,94 €
583,70000 €418,50 €
1082,33800 €823,38 €
2580,57160 €2.014,29 €
5079,25820 €3.962,91 €
10077,96520 €7.796,52 €
Manufacturers Standard Package
Unit Price without VAT:86,94000 €
Unit Price with VAT:103,45860 €