
TMDC 60-7211H | |
|---|---|
DigiKey Part Number | 1951-TMDC60-7211H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-7211H |
Description | DC/DC CONVERTER 5.1V 61W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 12A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-7211H Models |
Category | Current - Output (Max) 12A |
Manufacturer Traco Power | Power (Watts) 61W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 90°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 5.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 € | 86,73 € |
| 5 | 83,50000 € | 417,50 € |
| 10 | 82,14300 € | 821,43 € |
| 25 | 80,37920 € | 2.009,48 € |
| 50 | 79,06920 € | 3.953,46 € |
| 100 | 77,77920 € | 7.777,92 € |
| Unit Price without VAT: | 86,73000 € |
|---|---|
| Unit Price with VAT: | 103,20870 € |

