
TMDC 40-7215H | |
|---|---|
DigiKey Part Number | 1951-TMDC40-7215H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-7215H |
Description | DC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.67A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-7215H Models |
Category | Current - Output (Max) 1.67A |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 90°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,88000 € | 74,88 € |
| 5 | 72,09200 € | 360,46 € |
| 10 | 70,92100 € | 709,21 € |
| 25 | 69,39960 € | 1.734,99 € |
| 50 | 68,26820 € | 3.413,41 € |
| 100 | 67,15480 € | 6.715,48 € |
| Unit Price without VAT: | 74,88000 € |
|---|---|
| Unit Price with VAT: | 89,10720 € |

