
TMDC 40-7211H | |
|---|---|
DigiKey Part Number | 1951-TMDC40-7211H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-7211H |
Description | DC/DC CONVERTER 5.1V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 8A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-7211H Models |
Category | Current - Output (Max) 8A |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 90°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 5.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 € | 74,73 € |
| 5 | 71,94600 € | 359,73 € |
| 10 | 70,77600 € | 707,76 € |
| 25 | 69,25800 € | 1.731,45 € |
| 50 | 68,12920 € | 3.406,46 € |
| 100 | 67,01770 € | 6.701,77 € |
| Unit Price without VAT: | 74,73000 € |
|---|---|
| Unit Price with VAT: | 88,92870 € |

