



TMDC 40-4811 | |
|---|---|
DigiKey Part Number | TMDC40-4811-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-4811 |
Description | DC/DC CONVERTER 5.1V 41W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 8A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-4811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 41W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,29000 € | 65,29 € |
| 5 | 62,86000 € | 314,30 € |
| 10 | 61,83800 € | 618,38 € |
| 25 | 60,51200 € | 1.512,80 € |
| 50 | 59,52620 € | 2.976,31 € |
| 100 | 58,55510 € | 5.855,51 € |
| Unit Price without VAT: | 65,29000 € |
|---|---|
| Unit Price with VAT: | 77,69510 € |

