
TMDC 20-7222H | |
|---|---|
DigiKey Part Number | 1951-TMDC20-7222H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-7222H |
Description | DC/DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 830mA, 830mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-7222H Models |
Category | Current - Output (Max) 830mA, 830mA |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 95°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.4mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 € | 64,23 € |
| 5 | 61,83800 € | 309,19 € |
| 10 | 60,83200 € | 608,32 € |
| 25 | 59,52720 € | 1.488,18 € |
| 50 | 58,55760 € | 2.927,88 € |
| 100 | 57,60250 € | 5.760,25 € |
| Unit Price without VAT: | 64,23000 € |
|---|---|
| Unit Price with VAT: | 76,43370 € |


