
TMDC 20-7218H | |
|---|---|
DigiKey Part Number | 1951-TMDC20-7218H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-7218H |
Description | DC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 420mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-7218H Models |
Category | Current - Output (Max) 420mA |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Type Enclosed | Operating Temperature -40°C ~ 95°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.4mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,13000 € | 62,13 € |
| 5 | 59,81200 € | 299,06 € |
| 10 | 58,84200 € | 588,42 € |
| 25 | 57,57960 € | 1.439,49 € |
| 50 | 56,64180 € | 2.832,09 € |
| 100 | 55,71790 € | 5.571,79 € |
| Unit Price without VAT: | 62,13000 € |
|---|---|
| Unit Price with VAT: | 73,93470 € |


