
TMDC 10-7225H | |
|---|---|
DigiKey Part Number | TMDC10-7225H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-7225H |
Description | DC/DC CONVERTER +/-24V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 208mA, 208mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-7225H Models |
Category | Current - Output (Max) 208mA, 208mA |
Manufacturer Traco Power | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature -40°C ~ 70°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,58000 € | 56,58 € |
| Unit Price without VAT: | 56,58000 € |
|---|---|
| Unit Price with VAT: | 67,33020 € |

