
TMDC 10-7215H | |
|---|---|
DigiKey Part Number | TMDC10-7215H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-7215H |
Description | DC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 416mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-7215H Models |
Category | Current - Output (Max) 416mA |
Manufacturer Traco Power | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -40°C ~ 70°C |
Voltage - Input (Min) 80V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,44000 € | 54,44 € |
| 5 | 52,41600 € | 262,08 € |
| 10 | 51,56500 € | 515,65 € |
| 25 | 50,45960 € | 1.261,49 € |
| 50 | 49,63780 € | 2.481,89 € |
| 100 | 48,82810 € | 4.882,81 € |
| Unit Price without VAT: | 54,44000 € |
|---|---|
| Unit Price with VAT: | 64,78360 € |

