



TMDC 10-4823 | |
|---|---|
DigiKey Part Number | 1951-3364-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-4823 |
Description | DC/DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-4823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 € | 49,28 € |
| 5 | 47,44600 € | 237,23 € |
| 10 | 46,67600 € | 466,76 € |
| 25 | 45,67600 € | 1.141,90 € |
| 50 | 44,93200 € | 2.246,60 € |
| 100 | 44,19930 € | 4.419,93 € |
| Unit Price without VAT: | 49,28000 € |
|---|---|
| Unit Price with VAT: | 58,64320 € |

