Enclosed DC DC Converter 1 Output 24V 416mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 24V 416mA 75V Input
TMDC-10
TMDC-10

TMDC 10-4815

DigiKey Part Number
1951-3361-ND
Manufacturer
Manufacturer Product Number
TMDC 10-4815
Description
DC/DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 416mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-4815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 92.5°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,55000 €46,55 €
544,82000 €224,10 €
1044,09300 €440,93 €
2543,14760 €1.078,69 €
5042,44520 €2.122,26 €
10041,75320 €4.175,32 €
Manufacturers Standard Package
Unit Price without VAT:46,55000 €
Unit Price with VAT:55,39450 €