Enclosed DC DC Converter 1 Output 15V 666mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 15V 666mA 75V Input
TMDC-10
TMDC-10

TMDC 10-4813

DigiKey Part Number
1951-3360-ND
Manufacturer
Manufacturer Product Number
TMDC 10-4813
Description
DC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 666mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-4813 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
666mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 92.5°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 47
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,20000 €47,20 €
Manufacturers Standard Package
Unit Price without VAT:47,20000 €
Unit Price with VAT:56,16800 €