Enclosed DC DC Converter 2 Output 24V -24V 208mA, 208mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 24V -24V 208mA, 208mA 36V Input
TMDC-10
TMDC-10

TMDC 10-2425

DigiKey Part Number
1951-3357-ND
Manufacturer
Manufacturer Product Number
TMDC 10-2425
Description
DC/DC CONVERTER +/-24V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 24V -24V 208mA, 208mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-2425 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
208mA, 208mA
Manufacturer
Traco Power
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-40°C ~ 92.5°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Number of Outputs
2
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Base Product Number
Voltage - Output 2
-24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,05000 €49,05 €
547,23200 €236,16 €
1046,46500 €464,65 €
2545,46920 €1.136,73 €
5044,72860 €2.236,43 €
10043,99930 €4.399,93 €
Manufacturers Standard Package
Unit Price without VAT:49,05000 €
Unit Price with VAT:58,36950 €