
TMDC 06-7223H | |
|---|---|
DigiKey Part Number | TMDC06-7223H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-7223H |
Description | DC/DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 200mA, 200mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-7223H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,74000 € | 47,74 € |
| Unit Price without VAT: | 47,74000 € |
|---|---|
| Unit Price with VAT: | 56,81060 € |

