



TMDC 06-4818 | |
|---|---|
DigiKey Part Number | 1951-3346-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-4818 |
Description | DC/DC CONVERTER 48V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 125mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-4818 Models |
Category | Current - Output (Max) 125mA |
Manufacturer Traco Power | Power (Watts) 6W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 83% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,98000 € | 37,98 € |
| 5 | 36,57200 € | 182,86 € |
| 10 | 35,97900 € | 359,79 € |
| 25 | 35,20760 € | 880,19 € |
| 50 | 34,63440 € | 1.731,72 € |
| 100 | 34,07010 € | 3.407,01 € |
| 250 | 33,33712 € | 8.334,28 € |
| Unit Price without VAT: | 37,98000 € |
|---|---|
| Unit Price with VAT: | 45,19620 € |


