



TMDC 06-4812 | |
|---|---|
DigiKey Part Number | 1951-3343-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-4812 |
Description | DC/DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 500mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,46000 € | 38,46 € |
| 5 | 37,03400 € | 185,17 € |
| 10 | 36,43200 € | 364,32 € |
| 25 | 35,65080 € | 891,27 € |
| 50 | 35,07040 € | 1.753,52 € |
| 100 | 34,49900 € | 3.449,90 € |
| 250 | 33,75684 € | 8.439,21 € |
| Unit Price without VAT: | 38,46000 € |
|---|---|
| Unit Price with VAT: | 45,76740 € |

