



TMDC 06-2423 | |
|---|---|
DigiKey Part Number | 1951-3340-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 06-2423 |
Description | DC/DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 200mA, 200mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 06-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,61000 € | 40,61 € |
| 5 | 39,10400 € | 195,52 € |
| 10 | 38,46900 € | 384,69 € |
| 25 | 37,64440 € | 941,11 € |
| 50 | 37,03180 € | 1.851,59 € |
| 100 | 36,42820 € | 3.642,82 € |
| Unit Price without VAT: | 40,61000 € |
|---|---|
| Unit Price with VAT: | 48,32590 € |


