


TMA 1515D | |
|---|---|
DigiKey Part Number | 1951-2584-ND |
Manufacturer | |
Manufacturer Product Number | TMA 1515D |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMA 1515D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 $ | 5,59 $ |
| 5 | 5,38200 $ | 26,91 $ |
| 10 | 5,29400 $ | 52,94 $ |
| 30 | 5,15900 $ | 154,77 $ |
| 50 | 5,09720 $ | 254,86 $ |
| 100 | 5,01440 $ | 501,44 $ |
| 250 | 4,90692 $ | 1.226,73 $ |
| 500 | 4,82700 $ | 2.413,50 $ |
| Unit Price without VAT: | 5,59000 $ |
|---|---|
| Unit Price with VAT: | 6,65210 $ |

