Similar
Similar
Similar

TIS 75-124 | |
|---|---|
DigiKey Part Number | 1951-1102-ND |
Manufacturer | |
Manufacturer Product Number | TIS 75-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 72W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
EDA/CAD Models | TIS 75-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 93 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 72W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 2.23" W x 4.51" H (89.9mm x 56.6mm x 114.6mm) | |
Approval Agency | CB, CE, cCSAus, cULus, cURus | |
Minimum Load Required | - |








