
TIS 600-172 | |
|---|---|
DigiKey Part Number | TIS600-172-ND |
Manufacturer | |
Manufacturer Product Number | TIS 600-172 |
Description | AC/DC DIN RAIL SUPPLY 72V 612W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 8.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.5A |
Manufacturer Traco Power | Power (Watts) 612W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 9.57" L x 3.26" W x 6.98" H (243.1mm x 82.8mm x 177.3mm) |
AC Voltage - Input 93 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE, cCSAus, cULus, cURus |
Voltage - Output 1 72V |

