Similar
Similar
Similar

TIS 600-148 | |
|---|---|
DigiKey Part Number | TIS600-148-ND |
Manufacturer | |
Manufacturer Product Number | TIS 600-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 576W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 12A |
Datasheet | Datasheet |
EDA/CAD Models | TIS 600-148 Models |
Category | Current - Output (Max) 12A |
Manufacturer Traco Power | Power (Watts) 576W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) |
AC Voltage - Input 93 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE, cCSAus, cULus, cURus |
Voltage - Output 1 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIB 480-148 | Traco Power | 21 | 1951-3319-ND | 224,95000 € | Similar |
| TSP 600-148 | Traco Power | 17 | TSP600-148-ND | 344,51000 € | Similar |
| TSPC 480-148 | Traco Power | 9 | TSPC480-148-ND | 247,70000 € | Similar |




