TIS 600-124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 44
Unit Price: 197,83000 €
Datasheet

Similar


Traco Power
In Stock: 29
Unit Price: 275,34000 €
Datasheet

Similar


Traco Power
In Stock: 14
Unit Price: 217,10000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 24A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 600-124

DigiKey Part Number
1951-3141-ND
Manufacturer
Manufacturer Product Number
TIS 600-124
Description
AC/DC DIN RAIL SUPPLY 24V 576W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 24A
Datasheet
 Datasheet
EDA/CAD Models
TIS 600-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
24A
Manufacturer
Traco Power
Power (Watts)
576W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm)
AC Voltage - Input
93 ~ 132 VAC, 187 ~ 264 VAC
Approval Agency
CB, CE, cCSAus, cULus, cURus
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIB 480-124Traco Power441951-1099-ND197,83000 €Similar
TSP 600-124Traco Power291951-1258-ND275,34000 €Similar
TSPC 480-124Traco Power14TSPC480-124-ND217,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes