Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIM 6-2421

DigiKey Part Number
1951-TIM6-2421-ND
Manufacturer
Manufacturer Product Number
TIM 6-2421
Description
6W MEDICAL DC/DC CONVERTER IN DI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 6-2421 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6 W
Voltage - Isolation
7 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
136,74000 €36,74 €
535,37000 €176,85 €
1034,79800 €347,98 €
3033,90467 €1.017,14 €
5033,49720 €1.674,86 €
10032,95130 €3.295,13 €
25032,24244 €8.060,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,74000 €
Unit Price with VAT:43,72060 €