


TIM 3.5-2419 | |
|---|---|
DigiKey Part Number | 1951-1766-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2419 |
Description | DC DC CONVERTER 9V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 389mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2419 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 389mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,10000 € | 301,00 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 35,81900 € |

