Similar



TIM 3.5-2415 | |
|---|---|
DigiKey Part Number | 1951-1765-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2415 |
Description | DC DC CONVERTER 24V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 146mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,18000 € | 32,18 € |
| 5 | 30,98200 € | 154,91 € |
| 10 | 30,47900 € | 304,79 € |
| 30 | 29,69800 € | 890,94 € |
| 50 | 29,34120 € | 1.467,06 € |
| 100 | 28,86310 € | 2.886,31 € |
| 250 | 28,24212 € | 7.060,53 € |
| Unit Price without VAT: | 32,18000 € |
|---|---|
| Unit Price with VAT: | 38,29420 € |


