Similar



TIM 3.5-1211 | |
|---|---|
DigiKey Part Number | 1951-1755-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-1211 |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-1211 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM4A-1205S | Recom Power | 14 | 945-REM4A-1205S-ND | 32,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| 5 | 30,03800 € | 150,19 € |
| 10 | 29,55200 € | 295,52 € |
| 30 | 28,79367 € | 863,81 € |
| 50 | 28,44760 € | 1.422,38 € |
| 100 | 27,98420 € | 2.798,42 € |
| 250 | 27,38232 € | 6.845,58 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |



