Isolated Module DC DC Converter 1 Output 9V 222mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 222mA 36V - 75V Input
E-gnition Hamburg team

TIM 2-4819

DigiKey Part Number
1951-1745-ND
Manufacturer
Manufacturer Product Number
TIM 2-4819
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 2-4819 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
5 kV
Applications
Medical
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1023,86000 €238,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,86000 €
Unit Price with VAT:28,39340 €