


TIM 2-2413 | |
|---|---|
DigiKey Part Number | 1951-1735-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-2413 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-2413 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 134mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 € | 24,88 € |
| 5 | 23,95200 € | 119,76 € |
| 10 | 23,56300 € | 235,63 € |
| 30 | 22,95967 € | 688,79 € |
| 50 | 22,68380 € | 1.134,19 € |
| 100 | 22,31450 € | 2.231,45 € |
| 250 | 21,83460 € | 5.458,65 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 29,60720 € |

