Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
E-gnition Hamburg team

TIM 2-1222

DigiKey Part Number
1951-1730-ND
Manufacturer
Manufacturer Product Number
TIM 2-1222
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 2-1222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
5 kV
Applications
Medical
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,90000 €25,90 €
524,93200 €124,66 €
1024,52800 €245,28 €
3023,89900 €716,97 €
5023,61220 €1.180,61 €
10023,22760 €2.322,76 €
25022,72820 €5.682,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,90000 €
Unit Price with VAT:30,82100 €