


TIM 2-0919 | |
|---|---|
DigiKey Part Number | 1951-1721-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-0919 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-0919 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,07500 € | 230,75 € |
| Unit Price without VAT: | 23,07500 € |
|---|---|
| Unit Price with VAT: | 27,45925 € |

