


TIM 2-0910 | |
|---|---|
DigiKey Part Number | 1951-1716-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-0910 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-0910 Models |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 5 | 23,47200 € | 117,36 € |
| 10 | 23,09300 € | 230,93 € |
| 30 | 22,50067 € | 675,02 € |
| 50 | 22,23020 € | 1.111,51 € |
| 100 | 21,86810 € | 2.186,81 € |
| 250 | 21,39804 € | 5.349,51 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |

