




TIB 120-148EX | |
|---|---|
DigiKey Part Number | 1951-3309-ND |
Manufacturer | |
Manufacturer Product Number | TIB 120-148EX |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 120-148EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4.25 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.50" L x 1.42" W x 4.89" H (114.2mm x 36.0mm x 124.2mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,29000 € | 150,29 € |
| 10 | 132,09600 € | 1.320,96 € |
| 30 | 124,20767 € | 3.726,23 € |
| 50 | 120,70180 € | 6.035,09 € |
| Unit Price without VAT: | 150,29000 € |
|---|---|
| Unit Price with VAT: | 178,84510 € |





