
THR 40-7223WI | |
|---|---|
DigiKey Part Number | 1951-THR40-7223WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 40-7223WI |
Description | 40 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 40-7223WI Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 1.33A, 1.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,84000 € | 81,84 € |
| 5 | 78,78600 € | 393,93 € |
| 10 | 77,50700 € | 775,07 € |
| 30 | 75,51600 € | 2.265,48 € |
| 50 | 74,60700 € | 3.730,35 € |
| 100 | 73,38980 € | 7.338,98 € |
| Unit Price without VAT: | 81,84000 € |
|---|---|
| Unit Price with VAT: | 97,38960 € |

