Isolated Module DC DC Converter 1 Output 5V 600mA 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR 3-7211WI

DigiKey Part Number
1951-THR3-7211WI-ND
Manufacturer
Manufacturer Product Number
THR 3-7211WI
Description
3 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 40V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
THR 3-7211WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 92°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,93000 €24,93 €
524,00400 €120,02 €
1023,61500 €236,15 €
3023,00967 €690,29 €
5022,73320 €1.136,66 €
10022,36290 €2.236,29 €
25021,88212 €5.470,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,93000 €
Unit Price with VAT:29,66670 €