Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR 3-2413WI

DigiKey Part Number
1951-THR3-2413WI-ND
Manufacturer
Manufacturer Product Number
THR 3-2413WI
Description
3 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
THR 3-2413WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 92°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,73000 €22,73 €
521,88200 €109,41 €
1021,52700 €215,27 €
3020,97500 €629,25 €
5020,72300 €1.036,15 €
10020,38570 €2.038,57 €
25019,94740 €4.986,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,73000 €
Unit Price with VAT:27,04870 €