Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR 20-2423WI

DigiKey Part Number
1951-THR20-2423WI-ND
Manufacturer
Manufacturer Product Number
THR 20-2423WI
Description
20 WATT DC/DC CONVERTER, INDUSTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THR 20-2423WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
667mA, 667mA
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
151,52000 €51,52 €
549,60200 €248,01 €
1048,79700 €487,97 €
3047,54467 €1.426,34 €
5046,97280 €2.348,64 €
10046,20700 €4.620,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,52000 €
Unit Price with VAT:61,30880 €