
THP 3-4823 | |
|---|---|
DigiKey Part Number | THP3-4823-ND |
Manufacturer | |
Manufacturer Product Number | THP 3-4823 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | THP 3-4823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 80V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,18000 € | 54,18 € |
| 5 | 52,16400 € | 260,82 € |
| 10 | 51,31700 € | 513,17 € |
| 30 | 50,00033 € | 1.500,01 € |
| 50 | 49,39880 € | 2.469,94 € |
| 100 | 48,59310 € | 4.859,31 € |
| Unit Price without VAT: | 54,18000 € |
|---|---|
| Unit Price with VAT: | 64,47420 € |

