
THN 30-7223WIR | |
|---|---|
DigiKey Part Number | 1951-THN30-7223WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-7223WIR |
Description | 52 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-7223WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,75000 € | 75,75 € |
| 5 | 75,03400 € | 375,17 € |
| 10 | 74,32100 € | 743,21 € |
| 30 | 65,44267 € | 1.963,28 € |
| 50 | 63,76720 € | 3.188,36 € |
| 100 | 63,13660 € | 6.313,66 € |
| Unit Price without VAT: | 75,75000 € |
|---|---|
| Unit Price with VAT: | 90,14250 € |

