
THN 30-4822WI | |
|---|---|
DigiKey Part Number | THN30-4822WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-4822WI |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-4822WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,92000 € | 74,92 € |
| 5 | 72,12600 € | 360,63 € |
| 10 | 70,95400 € | 709,54 € |
| 30 | 69,13233 € | 2.073,97 € |
| 50 | 68,30040 € | 3.415,02 € |
| 100 | 67,18590 € | 6.718,59 € |
| Unit Price without VAT: | 74,92000 € |
|---|---|
| Unit Price with VAT: | 89,15480 € |

