
THN 30-4813 | |
|---|---|
DigiKey Part Number | THN30-4813-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-4813 |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-4813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,45000 € | 62,45 € |
| 5 | 60,11800 € | 300,59 € |
| 10 | 59,14200 € | 591,42 € |
| 30 | 57,62400 € | 1.728,72 € |
| 50 | 56,93060 € | 2.846,53 € |
| 100 | 56,00210 € | 5.600,21 € |
| Unit Price without VAT: | 62,45000 € |
|---|---|
| Unit Price with VAT: | 74,31550 € |

