
THN 30-2425WI | |
|---|---|
DigiKey Part Number | THN30-2425WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2425WI |
Description | DC DC CONVERTER +/-24V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 625mA, 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2425WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -24V | Base Product Number |
Current - Output (Max) 625mA, 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,98000 € | 73,98 € |
| 5 | 71,22600 € | 356,13 € |
| 10 | 70,06700 € | 700,67 € |
| 30 | 68,26833 € | 2.048,05 € |
| 50 | 67,44680 € | 3.372,34 € |
| 100 | 66,34620 € | 6.634,62 € |
| Unit Price without VAT: | 73,98000 € |
|---|---|
| Unit Price with VAT: | 88,03620 € |



