THN 30-2410WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 30-2423WIR

DigiKey Part Number
1951-THN30-2423WIR-ND
Manufacturer
Manufacturer Product Number
THN 30-2423WIR
Description
36 WATT DC/DC CONVERTER, RAILWAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 30-2423WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
161,40000 €61,40 €
559,69000 €298,45 €
1057,98000 €579,80 €
3056,27467 €1.688,24 €
5055,81240 €2.790,62 €
10054,90540 €5.490,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,40000 €
Unit Price with VAT:73,06600 €