


THN 30-2422WI | |
|---|---|
DigiKey Part Number | THN30-2422WI-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2422WI |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2422WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,00000 € | 75,00 € |
| 5 | 72,21000 € | 361,05 € |
| 10 | 71,03700 € | 710,37 € |
| 30 | 69,21333 € | 2.076,40 € |
| 50 | 68,38000 € | 3.419,00 € |
| 100 | 67,26430 € | 6.726,43 € |
| Unit Price without VAT: | 75,00000 € |
|---|---|
| Unit Price with VAT: | 89,25000 € |

