
THN 30-2410WIR | |
|---|---|
DigiKey Part Number | 1951-THN30-2410WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2410WIR |
Description | 31 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2410WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 23 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,23000 € | 66,23 € |
| 5 | 65,71000 € | 328,55 € |
| 10 | 65,19200 € | 651,92 € |
| 30 | 57,95000 € | 1.738,50 € |
| 50 | 55,88120 € | 2.794,06 € |
| 100 | 55,01760 € | 5.501,76 € |
| Unit Price without VAT: | 66,23000 € |
|---|---|
| Unit Price with VAT: | 78,81370 € |

