THN 20-4810WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THN 20-4810WIR
Ruggedized 20 watt DC/DC Converters with Railway EN 50155 Certification

THN 20-7212WIR

DigiKey Part Number
1951-THN20-7212WIR-ND
Manufacturer
Manufacturer Product Number
THN 20-7212WIR
Description
20 WATT DC/DC CONVERTER, RAILWAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 20-7212WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,19000 €54,19 €
552,17400 €260,87 €
1051,32700 €513,27 €
3050,01033 €1.500,31 €
5049,40840 €2.470,42 €
10048,60270 €4.860,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,19000 €
Unit Price with VAT:64,48610 €