THN 20-4810WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THN 20-4810WIR
Ruggedized 20 watt DC/DC Converters with Railway EN 50155 Certification

THN 20-4825WIR

DigiKey Part Number
1951-THN20-4825WIR-ND
Manufacturer
Manufacturer Product Number
THN 20-4825WIR
Description
20 WATT DC/DC CONVERTER, RAILWAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 20-4825WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA, 417mA
Power (Watts)
20 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
157,07000 €57,07 €
554,94600 €274,73 €
1054,05600 €540,56 €
3052,66800 €1.580,04 €
5052,03440 €2.601,72 €
10051,18600 €5.118,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,07000 €
Unit Price with VAT:67,91330 €