Direct
Similar
Similar



THN 20-4812WI | |
|---|---|
DigiKey Part Number | 1951-3132-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4812WI |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4812WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 € | 43,99 € |
| 5 | 42,35000 € | 211,75 € |
| 10 | 41,66300 € | 416,63 € |
| 30 | 40,59333 € | 1.217,80 € |
| 50 | 40,10540 € | 2.005,27 € |
| 100 | 39,45170 € | 3.945,17 € |
| Unit Price without VAT: | 43,99000 € |
|---|---|
| Unit Price with VAT: | 52,34810 € |




