


THN 15-4812 | |
|---|---|
DigiKey Part Number | 1951-1699-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4812 |
Description | DC DC CONVERTER 12V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4812 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-4812SZ | Recom Power | 83 | 945-REC20K-4812SZ-ND | 16,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 5 | 33,67000 € | 168,35 € |
| 10 | 33,12200 € | 331,22 € |
| 30 | 32,27333 € | 968,20 € |
| 50 | 31,88540 € | 1.594,27 € |
| 100 | 31,36580 € | 3.136,58 € |
| 250 | 30,69108 € | 7.672,77 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |

