Isolated Module DC DC Converter 2 Output 24V -24V 315mA, 315mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 24V -24V 315mA, 315mA 18V - 36V Input
E-gnition Hamburg team

THN 15-2425N

DigiKey Part Number
1951-3287-ND
Manufacturer
Manufacturer Product Number
THN 15-2425N
Description
DC DC CONVERTER +/-24V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 315mA, 315mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 15-2425N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
315mA, 315mA
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
137,13000 €37,13 €
535,75600 €178,78 €
1035,17500 €351,75 €
3034,27333 €1.028,20 €
5033,86160 €1.693,08 €
10033,30960 €3.330,96 €
25032,59308 €8.148,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,13000 €
Unit Price with VAT:44,18470 €